N-Channel 500 V 13A (Tc) 92W (Tc) Through Hole PG-TO220-3-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPP50R280CEXKSA1

DigiKey Part Number
IPP50R280CEXKSA1-ND
Manufacturer
Manufacturer Product Number
IPP50R280CEXKSA1
Description
MOSFET N-CH 500V 13A TO220-3
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
N-Channel 500 V 13A (Tc) 92W (Tc) Through Hole PG-TO220-3-1
Datasheet
 Datasheet
EDA/CAD Models
IPP50R280CEXKSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
13V
Rds On (Max) @ Id, Vgs
280mOhm @ 4.2A, 13V
Vgs(th) (Max) @ Id
3.5V @ 350µA
Gate Charge (Qg) (Max) @ Vgs
32.6 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
773 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
92W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO220-3-1
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 511
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
135,49000 Kč35,49 Kč
5016,90760 Kč845,38 Kč
10015,08710 Kč1 508,71 Kč
50011,89242 Kč5 946,21 Kč
1 00010,86479 Kč10 864,79 Kč
2 00010,00030 Kč20 000,60 Kč
5 0009,06517 Kč45 325,85 Kč
10 0008,75092 Kč87 509,20 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:35,49000 Kč
Unit Price with VAT:42,94290 Kč