
IRF840PBF-BE3 | |
|---|---|
DigiKey Part Number | 742-IRF840PBF-BE3-ND |
Manufacturer | |
Manufacturer Product Number | IRF840PBF-BE3 |
Description | MOSFET N-CH 500V 8A TO220AB |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | N-Channel 500 V 8A (Tc) 125W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 500 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 850mOhm @ 4.8A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 63 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1300 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 125W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,05000 Kč | 60,05 Kč |
| 10 | 38,74100 Kč | 387,41 Kč |
| 100 | 26,59190 Kč | 2 659,19 Kč |
| 500 | 21,39696 Kč | 10 698,48 Kč |
| 1 000 | 19,72720 Kč | 19 727,20 Kč |
| 2 000 | 18,32328 Kč | 36 646,56 Kč |
| 5 000 | 16,80508 Kč | 84 025,40 Kč |
| 10 000 | 16,41519 Kč | 164 151,90 Kč |
| Unit Price without VAT: | 60,05000 Kč |
|---|---|
| Unit Price with VAT: | 72,66050 Kč |






