IRF640PBF is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Siliconix
In Stock: 69
Unit Price: 78,32000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 16,65372 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 14,83761 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 108
Unit Price: 54,59000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 27 309
Unit Price: 62,36000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 491
Unit Price: 42,21000 Kč
Datasheet
N-Channel 200 V 18A (Tc) 125W (Tc) Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF640PBF

DigiKey Part Number
IRF640PBF-ND
Manufacturer
Manufacturer Product Number
IRF640PBF
Description
MOSFET N-CH 200V 18A TO220AB
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
N-Channel 200 V 18A (Tc) 125W (Tc) Through Hole TO-220AB
Datasheet
 Datasheet
EDA/CAD Models
IRF640PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
70 nC @ 10 V
Packaging
Tube
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
1300 pF @ 25 V
FET Type
Power Dissipation (Max)
125W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
200 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-220AB
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
180mOhm @ 11A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRF640PBF-BE3Vishay Siliconix69742-IRF640PBF-BE3-ND78,32000 KčDirect
FDP18N20Fonsemi0FDP18N20F-ND0,00000 KčSimilar
FQP19N20onsemi0FQP19N20FS-ND16,65372 KčSimilar
FQP19N20Consemi0FQP19N20C-ND14,83761 KčSimilar
IRF200B211Infineon Technologies108IRF200B211-ND54,59000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
192,18000 Kč92,18 Kč
5047,09440 Kč2 354,72 Kč
10042,72040 Kč4 272,04 Kč
50035,05490 Kč17 527,45 Kč
1 00032,59268 Kč32 592,68 Kč
2 00030,52343 Kč61 046,86 Kč
5 00029,47779 Kč147 388,95 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:92,18000 Kč
Unit Price with VAT:111,53780 Kč