FQP19N20C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 108
Unit Price: 2,21000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 491
Unit Price: 1,71000 Kč
Datasheet
N-Channel 200 V 19A (Tc) 139W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FQP19N20C

DigiKey Part Number
FQP19N20C-ND
Manufacturer
Manufacturer Product Number
FQP19N20C
Description
MOSFET N-CH 200V 19A TO220-3
Customer Reference
Detailed Description
N-Channel 200 V 19A (Tc) 139W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
53 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
1080 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
139W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
200 V
Supplier Device Package
TO-220-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
170mOhm @ 9.5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRF200B211Infineon Technologies108IRF200B211-ND2,21000 KčSimilar
STP19NF20STMicroelectronics1 491497-7514-5-ND1,71000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types