
UF4004G | |
|---|---|
DigiKey Part Number | 1655-UF4004GCT-ND - Cut Tape (CT) 1655-UF4004GTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UF4004G |
Description | DIODE STANDARD 400V 1A DO41 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Packaging Cut Tape (CT) Tape & Box (TB) | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-41 |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 3,69600 Kč | 36,96 Kč |
| 100 | 2,30770 Kč | 230,77 Kč |
| 500 | 1,69664 Kč | 848,32 Kč |
| 1 000 | 1,49863 Kč | 1 498,63 Kč |
| 2 000 | 1,33159 Kč | 2 663,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,15023 Kč | 5 751,15 Kč |
| 10 000 | 1,03793 Kč | 10 379,30 Kč |
| 15 000 | 0,98065 Kč | 14 709,75 Kč |
| 25 000 | 0,91627 Kč | 22 906,75 Kč |
| 35 000 | 0,87812 Kč | 30 734,20 Kč |
| 50 000 | 0,84103 Kč | 42 051,50 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |





