
DG509BEQ-T1-E3 | |
|---|---|
DigiKey Part Number | DG509BEQ-T1-E3TR-ND - Tape & Reel (TR) DG509BEQ-T1-E3CT-ND - Cut Tape (CT) DG509BEQ-T1-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG509BEQ-T1-E3 |
Description | IC SWITCH SP4TX2 380OHM 16TSSOP |
Manufacturer Standard Lead Time | 58 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 380Ohm 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 380Ohm | |
Channel-to-Channel Matching (ΔRon) | 10Ohm | |
Voltage - Supply, Single (V+) | 12V ~ 44V | |
Voltage - Supply, Dual (V±) | ±5V ~ 20V | |
Switch Time (Ton, Toff) (Max) | 250ns, 240ns | |
-3db Bandwidth | 250MHz | |
Charge Injection | 2pC | |
Channel Capacitance (CS(off), CD(off)) | 3pF, 8pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | -88dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,30000 Kč | 59,30 Kč |
| 10 | 44,25400 Kč | 442,54 Kč |
| 25 | 40,51360 Kč | 1 012,84 Kč |
| 100 | 36,38970 Kč | 3 638,97 Kč |
| 250 | 34,42396 Kč | 8 605,99 Kč |
| 500 | 33,23924 Kč | 16 619,62 Kč |
| 1 000 | 32,26407 Kč | 32 264,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 31,05927 Kč | 93 177,81 Kč |
| 6 000 | 30,46987 Kč | 182 819,22 Kč |
| Unit Price without VAT: | 59,30000 Kč |
|---|---|
| Unit Price with VAT: | 71,75300 Kč |

