
DG508BEN-T1-GE4 | |
|---|---|
DigiKey Part Number | DG508BEN-T1-GE4TR-ND - Tape & Reel (TR) DG508BEN-T1-GE4CT-ND - Cut Tape (CT) DG508BEN-T1-GE4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG508BEN-T1-GE4 |
Description | IC MUX 8:1 380OHM 16MINIQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 380Ohm 16-miniQFN (1.8x2.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 380Ohm | |
Channel-to-Channel Matching (ΔRon) | 10Ohm | |
Voltage - Supply, Single (V+) | 12V ~ 44V | |
Voltage - Supply, Dual (V±) | ±5V ~ 20V | |
Switch Time (Ton, Toff) (Max) | 250ns, 240ns | |
-3db Bandwidth | 250MHz | |
Charge Injection | 2pC | |
Channel Capacitance (CS(off), CD(off)) | 3pF, 13pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | -88dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN | |
Supplier Device Package | 16-miniQFN (1.8x2.6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,98000 Kč | 49,98 Kč |
| 10 | 36,97700 Kč | 369,77 Kč |
| 25 | 33,75640 Kč | 843,91 Kč |
| 100 | 30,21190 Kč | 3 021,19 Kč |
| 250 | 28,51948 Kč | 7 129,87 Kč |
| 500 | 27,70938 Kč | 13 854,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 25,62274 Kč | 76 868,22 Kč |
| 6 000 | 25,11529 Kč | 150 691,74 Kč |
| Unit Price without VAT: | 49,98000 Kč |
|---|---|
| Unit Price with VAT: | 60,47580 Kč |



