
DG509BEN-T1-GE4 | |
|---|---|
DigiKey Part Number | DG509BEN-T1-GE4TR-ND - Tape & Reel (TR) DG509BEN-T1-GE4CT-ND - Cut Tape (CT) DG509BEN-T1-GE4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG509BEN-T1-GE4 |
Description | IC SW SP4TX2 380OHM 16MINIQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 380Ohm 16-miniQFN (1.8x2.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 380Ohm | |
Channel-to-Channel Matching (ΔRon) | 10Ohm | |
Voltage - Supply, Single (V+) | 12V ~ 44V | |
Voltage - Supply, Dual (V±) | ±5V ~ 20V | |
Switch Time (Ton, Toff) (Max) | 250ns, 240ns | |
-3db Bandwidth | 250MHz | |
Charge Injection | 2pC | |
Channel Capacitance (CS(off), CD(off)) | 3pF, 8pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | -88dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN | |
Supplier Device Package | 16-miniQFN (1.8x2.6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,83000 Kč | 46,83 Kč |
| 10 | 34,71000 Kč | 347,10 Kč |
| 25 | 31,65640 Kč | 791,41 Kč |
| 100 | 28,29480 Kč | 2 829,48 Kč |
| 250 | 26,69348 Kč | 6 673,37 Kč |
| 500 | 25,86198 Kč | 12 930,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 23,95214 Kč | 71 856,42 Kč |
| 6 000 | 23,47188 Kč | 140 831,28 Kč |
| 9 000 | 23,23135 Kč | 209 082,15 Kč |
| Unit Price without VAT: | 46,83000 Kč |
|---|---|
| Unit Price with VAT: | 56,66430 Kč |




