
DG506BEQ-T1-GE3 | |
|---|---|
DigiKey Part Number | 742-DG506BEQ-T1-GE3TR-ND - Tape & Reel (TR) 742-DG506BEQ-T1-GE3CT-ND - Cut Tape (CT) 742-DG506BEQ-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG506BEQ-T1-GE3 |
Description | IC MUX 16:1 300OHM 28TSSOP |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 16:1 300Ohm 28-TSSOP |
Datasheet | Datasheet |
Category | -3db Bandwidth 114MHz |
Manufacturer Vishay Siliconix | Charge Injection 1pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 3pF, 13pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 1nA |
Multiplexer/Demultiplexer Circuit 16:1 | Crosstalk -85dB @ 1MHz |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C (TA) |
On-State Resistance (Max) 300Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 10Ohm | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply, Single (V+) 12V ~ 44V | Supplier Device Package 28-TSSOP |
Voltage - Supply, Dual (V±) ±5V ~ 20V | Base Product Number |
Switch Time (Ton, Toff) (Max) 250ns, 200ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG1206YRUZ | Analog Devices Inc. | 2 385 | 505-ADG1206YRUZ-ND | 287,60000 Kč | Similar |
| ADG1206YRUZ-REEL7 | Analog Devices Inc. | 35 | ADG1206YRUZ-REEL7CT-ND | 287,60000 Kč | Similar |
| ADG1406BRUZ-REEL7 | Analog Devices Inc. | 847 | ADG1406BRUZ-REEL7CT-ND | 314,08000 Kč | Similar |
| ADG1606BRUZ-REEL7 | Analog Devices Inc. | 351 | ADG1606BRUZ-REEL7CT-ND | 217,11000 Kč | Similar |
| ADG706BRUZ | Analog Devices Inc. | 1 028 | 505-ADG706BRUZ-ND | 185,82000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,87000 Kč | 113,87 Kč |
| 10 | 86,94700 Kč | 869,47 Kč |
| 25 | 80,21040 Kč | 2 005,26 Kč |
| 100 | 72,80860 Kč | 7 280,86 Kč |
| 250 | 69,72076 Kč | 17 430,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 63,23693 Kč | 189 710,79 Kč |
| Unit Price without VAT: | 113,87000 Kč |
|---|---|
| Unit Price with VAT: | 137,78270 Kč |

