1 Circuit IC Switch 16:1 200Ohm 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG1206YRUZ-REEL7

DigiKey Part Number
ADG1206YRUZ-REEL7TR-ND - Tape & Reel (TR)
ADG1206YRUZ-REEL7CT-ND - Cut Tape (CT)
ADG1206YRUZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG1206YRUZ-REEL7
Description
IC MUX 16:1 200OHM 28TSSOP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 16:1 200Ohm 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADG1206YRUZ-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
-3db Bandwidth
280MHz
Manufacturer
Analog Devices Inc.
Charge Injection
0.5pC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Channel Capacitance (CS(off), CD(off))
2pF, 12pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
200pA
Multiplexer/Demultiplexer Circuit
16:1
Crosstalk
-85dB @ 1MHz
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C (TA)
On-State Resistance (Max)
200Ohm
Mounting Type
Surface Mount
Channel-to-Channel Matching (ΔRon)
3.5Ohm
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Voltage - Supply, Single (V+)
5V ~ 16.5V
Supplier Device Package
28-TSSOP
Voltage - Supply, Dual (V±)
±5V ~ 16.5V
Base Product Number
Switch Time (Ton, Toff) (Max)
95ns, 100ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DG506BEQ-T1-GE3Vishay Siliconix2 486742-DG506BEQ-T1-GE3CT-ND113,87000 KčSimilar
MAX306EUI+Analog Devices Inc./Maxim Integrated308MAX306EUI+-ND503,24000 KčSimilar
MAX306EUI+TAnalog Devices Inc./Maxim Integrated0MAX306EUI+T-ND360,35801 KčSimilar
In-Stock: 35
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1287,60000 Kč287,60 Kč
10226,53200 Kč2 265,32 Kč
25211,29120 Kč5 282,28 Kč
100194,52550 Kč19 452,55 Kč
250194,00620 Kč48 501,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000177,75414 Kč177 754,14 Kč
Manufacturers Standard Package
Unit Price without VAT:287,60000 Kč
Unit Price with VAT:347,99600 Kč