


LTC2333ILX-16#PBF | |
|---|---|
DigiKey Part Number | LTC2333ILX-16#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2333ILX-16#PBF |
Description | IC ADC 16BIT 48-LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 8 Input 1 SAR 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2333ILX-16#PBF Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Series | Reference Type External, Internal |
Packaging Tray | Voltage - Supply, Analog 7.5V ~ 38V |
Part Status Active | Voltage - Supply, Digital 4.75V ~ 5.25V |
Number of Bits 16 | Features Simultaneous Sampling |
Sampling Rate (Per Second) 800k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 8 | Package / Case 48-LQFP |
Input Type Differential | Supplier Device Package 48-LQFP (7x7) |
Data Interface LVDS - Serial | Mounting Type Surface Mount |
Configuration MUX-ADC | Base Product Number |
Ratio - S/H:ADC 0:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 064,81000 Kč | 1 064,81 Kč |
| 10 | 873,76900 Kč | 8 737,69 Kč |
| 25 | 826,06120 Kč | 20 651,53 Kč |
| 100 | 773,62930 Kč | 77 362,93 Kč |
| 250 | 748,63916 Kč | 187 159,79 Kč |
| Unit Price without VAT: | 1 064,81000 Kč |
|---|---|
| Unit Price with VAT: | 1 288,42010 Kč |




