LTC2333-16 - 16 Bit 800k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LTC2333-16 - 16 Bit 800k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
DC2365A-H
DC2365A-H

DC2365A-H

DigiKey Part Number
DC2365A-H-ND
Manufacturer
Manufacturer Product Number
DC2365A-H
Description
LTC2333-16 DEMO BOARD BUFFERED O
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC2333-16 - 16 Bit 800k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sampling Rate (Per Second)
800k
Manufacturer
Analog Devices Inc.
Data Interface
Parallel
Packaging
Box
Input Range
±10.24V
Part Status
Active
Utilized IC / Part
LTC2333-16
Number of A/D Converters
8
Contents
Board(s)
Number of Bits
16
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 595,41000 Kč4 595,41 Kč
Manufacturers Standard Package
Unit Price without VAT:4 595,41000 Kč
Unit Price with VAT:5 560,44610 Kč