1 Circuit IC Switch 16:1 11.5Ohm 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG1406BRUZ-REEL7

DigiKey Part Number
ADG1406BRUZ-REEL7TR-ND - Tape & Reel (TR)
ADG1406BRUZ-REEL7CT-ND - Cut Tape (CT)
ADG1406BRUZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG1406BRUZ-REEL7
Description
IC MUX 16:1 11.5OHM 28TSSOP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 16:1 11.5Ohm 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADG1406BRUZ-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
-3db Bandwidth
60MHz
Manufacturer
Analog Devices Inc.
Charge Injection
10pC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Channel Capacitance (CS(off), CD(off))
8pF, 90pf
Part Status
Active
Current - Leakage (IS(off)) (Max)
250pA
Multiplexer/Demultiplexer Circuit
16:1
Crosstalk
-70dB @ 1MHz
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C (TA)
On-State Resistance (Max)
11.5Ohm
Mounting Type
Surface Mount
Channel-to-Channel Matching (ΔRon)
550mOhm
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Voltage - Supply, Single (V+)
5V ~ 16.5V
Supplier Device Package
28-TSSOP
Voltage - Supply, Dual (V±)
±4.5V ~ 16.5V
Base Product Number
Switch Time (Ton, Toff) (Max)
110ns, 120ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DG406EUI+Analog Devices Inc./Maxim Integrated962DG406EUI+-ND63,13000 KčSimilar
DG406EUI+TAnalog Devices Inc./Maxim Integrated4 464175-DG406EUI+TCT-ND63,13000 KčSimilar
DG506BEQ-T1-GE3Vishay Siliconix2 486742-DG506BEQ-T1-GE3CT-ND16,88000 KčSimilar
MAX306EUI+Analog Devices Inc./Maxim Integrated308MAX306EUI+-ND74,60000 KčSimilar
MAX306EUI+TAnalog Devices Inc./Maxim Integrated0MAX306EUI+T-ND53,42013 KčSimilar
In-Stock: 847
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1314,08000 Kč314,08 Kč
10248,20100 Kč2 482,01 Kč
25231,72120 Kč5 793,03 Kč
100213,78970 Kč21 378,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000195,48632 Kč195 486,32 Kč
Manufacturers Standard Package
Unit Price without VAT:314,08000 Kč
Unit Price with VAT:380,03680 Kč