
DG4157EDL-T1-GE3 | |
|---|---|
DigiKey Part Number | DG4157EDL-T1-GE3TR-ND - Tape & Reel (TR) DG4157EDL-T1-GE3CT-ND - Cut Tape (CT) DG4157EDL-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG4157EDL-T1-GE3 |
Description | IC SWITCH SPDT X 1 1.2OHM SC70-6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 1.2Ohm SC-70-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 1.2Ohm | |
Channel-to-Channel Matching (ΔRon) | 120mOhm (Max) | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 32ns, 28ns | |
-3db Bandwidth | 152MHz | |
Charge Injection | -5pC | |
Channel Capacitance (CS(off), CD(off)) | - | |
Current - Leakage (IS(off)) (Max) | 3nA | |
Crosstalk | -41dB @ 10MHz | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 8,48300 Kč | 84,83 Kč |
| 25 | 7,59280 Kč | 189,82 Kč |
| 100 | 6,61440 Kč | 661,44 Kč |
| 250 | 6,14568 Kč | 1 536,42 Kč |
| 500 | 5,86390 Kč | 2 931,95 Kč |
| 1 000 | 5,63145 Kč | 5 631,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,34455 Kč | 16 033,65 Kč |
| 6 000 | 5,20415 Kč | 31 224,90 Kč |
| 9 000 | 5,13382 Kč | 46 204,38 Kč |
| 15 000 | 5,05591 Kč | 75 838,65 Kč |
| 21 000 | 5,01038 Kč | 105 217,98 Kč |
| 30 000 | 4,96659 Kč | 148 997,70 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |









