
DG4051EEQ-T1-GE3 | |
|---|---|
DigiKey Part Number | DG4051EEQ-T1-GE3TR-ND - Tape & Reel (TR) DG4051EEQ-T1-GE3CT-ND - Cut Tape (CT) DG4051EEQ-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG4051EEQ-T1-GE3 |
Description | IC MUX 8:1 78OHM 16TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 78Ohm 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 78Ohm | |
Channel-to-Channel Matching (ΔRon) | 910mOhm | |
Voltage - Supply, Single (V+) | 3V ~ 16V | |
Voltage - Supply, Dual (V±) | ±3V ~ 8V | |
Switch Time (Ton, Toff) (Max) | 75ns, 88ns | |
-3db Bandwidth | 308MHz | |
Charge Injection | 0.3pC | |
Channel Capacitance (CS(off), CD(off)) | 2.2pF, 9.2pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | -105dB @ 100kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,71000 Kč | 31,71 Kč |
| 10 | 23,11900 Kč | 231,19 Kč |
| 25 | 20,97280 Kč | 524,32 Kč |
| 100 | 18,61260 Kč | 1 861,26 Kč |
| 250 | 17,48712 Kč | 4 371,78 Kč |
| 500 | 16,80848 Kč | 8 404,24 Kč |
| 1 000 | 16,62580 Kč | 16 625,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,56043 Kč | 46 681,29 Kč |
| 6 000 | 15,22296 Kč | 91 337,76 Kč |
| 9 000 | 15,05396 Kč | 135 485,64 Kč |
| Unit Price without VAT: | 31,71000 Kč |
|---|---|
| Unit Price with VAT: | 38,36910 Kč |











