3 Circuit IC Switch 2:1 78Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG4053EEQ-T1-GE3

DigiKey Part Number
DG4053EEQ-T1-GE3TR-ND - Tape & Reel (TR)
DG4053EEQ-T1-GE3CT-ND - Cut Tape (CT)
DG4053EEQ-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DG4053EEQ-T1-GE3
Description
IC SWITCH SPDT X 3 78OHM 16TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3 Circuit IC Switch 2:1 78Ohm 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
3
On-State Resistance (Max)
78Ohm
Channel-to-Channel Matching (ΔRon)
910mOhm
Voltage - Supply, Single (V+)
3V ~ 16V
Voltage - Supply, Dual (V±)
±3V ~ 8V
Switch Time (Ton, Toff) (Max)
75ns, 88ns
-3db Bandwidth
930MHz
Charge Injection
0.3pC
Channel Capacitance (CS(off), CD(off))
2pF, 3.1pF
Current - Leakage (IS(off)) (Max)
1nA
Crosstalk
-105dB @ 100kHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 983
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,71000 Kč31,71 Kč
1023,11900 Kč231,19 Kč
2520,97280 Kč524,32 Kč
10018,61260 Kč1 861,26 Kč
25017,48712 Kč4 371,78 Kč
50016,80848 Kč8 404,24 Kč
1 00016,62580 Kč16 625,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00015,56043 Kč46 681,29 Kč
6 00015,22296 Kč91 337,76 Kč
9 00015,05396 Kč135 485,64 Kč
Manufacturers Standard Package
Unit Price without VAT:31,71000 Kč
Unit Price with VAT:38,36910 Kč