MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DG308BDQ-T1-E3 | |
|---|---|
DigiKey Part Number | DG308BDQ-T1-E3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DG308BDQ-T1-E3 |
Description | IC SW SPST-NOX4 85OHM 16TSSOP |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 85Ohm 16-TSSOP |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 200ns, 150ns |
Manufacturer Vishay Siliconix | Charge Injection 1pC |
Packaging Tape & Reel (TR) | Channel Capacitance (CS(off), CD(off)) 5pF, 5pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 500pA |
Switch Circuit SPST - NO | Crosstalk -95dB @ 100kHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 85Ohm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Channel-to-Channel Matching (ΔRon) 1.7Ohm | Supplier Device Package 16-TSSOP |
Voltage - Supply, Single (V+) 4V ~ 44V | Base Product Number |
Voltage - Supply, Dual (V±) ±4V ~ 22V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DG408DQ-T1-E3 | Vishay Siliconix | 20 895 | DG408DQ-T1-E3CT-ND | 84,41000 Kč | MFR Recommended |
| ADG1612BRUZ | Analog Devices Inc. | 308 | 505-ADG1612BRUZ-ND | 126,62000 Kč | Similar |
| ADG1612BRUZ-REEL | Analog Devices Inc. | 6 648 | ADG1612BRUZ-REELCT-ND | 126,62000 Kč | Similar |
| ADG1612BRUZ-REEL7 | Analog Devices Inc. | 3 345 | ADG1612BRUZ-REEL7CT-ND | 126,62000 Kč | Similar |
| ADG5412BRUZ | Analog Devices Inc. | 0 | 505-ADG5412BRUZ-ND | 150,77000 Kč | Similar |




