
ADG1612BRUZ-REEL | |
|---|---|
DigiKey Part Number | ADG1612BRUZ-REELTR-ND - Tape & Reel (TR) ADG1612BRUZ-REELCT-ND - Cut Tape (CT) ADG1612BRUZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG1612BRUZ-REEL |
Description | IC SW SPST-NOX4 1.1OHM 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 1.1Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG1612BRUZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 1.1Ohm | |
Channel-to-Channel Matching (ΔRon) | 30mOhm | |
Voltage - Supply, Single (V+) | 3.3V ~ 16V | |
Voltage - Supply, Dual (V±) | ±3.3V ~ 8V | |
Switch Time (Ton, Toff) (Max) | 156ns, 87ns | |
-3db Bandwidth | 38MHz | |
Charge Injection | 170pC | |
Channel Capacitance (CS(off), CD(off)) | 60pF, 60pF | |
Current - Leakage (IS(off)) (Max) | 300pA | |
Crosstalk | -110dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,60000 Kč | 150,60 Kč |
| 10 | 100,17100 Kč | 1 001,71 Kč |
| 25 | 87,05280 Kč | 2 176,32 Kč |
| 100 | 72,20930 Kč | 7 220,93 Kč |
| 250 | 64,92296 Kč | 16 230,74 Kč |
| 500 | 61,44850 Kč | 30 724,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 61,44850 Kč | 153 621,25 Kč |
| Unit Price without VAT: | 150,60000 Kč |
|---|---|
| Unit Price with VAT: | 182,22600 Kč |



