ADG5412WBRUZ-REEL7 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 164
Unit Price: 251,14000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 34,86000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 232
Unit Price: 89,87000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 89,87000 Kč
Datasheet
4 Circuit IC Switch 1:1 15Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG5412WBRUZ-REEL7

DigiKey Part Number
505-ADG5412WBRUZ-REEL7TR-ND - Tape & Reel (TR)
505-ADG5412WBRUZ-REEL7CT-ND - Cut Tape (CT)
505-ADG5412WBRUZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG5412WBRUZ-REEL7
Description
IC SW SPST-NOX4 15OHM 16TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 15Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADG5412WBRUZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
15Ohm
Channel-to-Channel Matching (ΔRon)
350mOhm
Voltage - Supply, Single (V+)
9V ~ 40V
Voltage - Supply, Dual (V±)
±9V ~ 22V
Switch Time (Ton, Toff) (Max)
240ns, 170ns
-3db Bandwidth
160MHz
Charge Injection
310pC
Channel Capacitance (CS(off), CD(off))
17pF, 17pF
Current - Leakage (IS(off)) (Max)
10nA
Crosstalk
-70dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1175,12000 Kč175,12 Kč
10135,79400 Kč1 357,94 Kč
25125,97120 Kč3 149,28 Kč
100115,97830 Kč11 597,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000107,48456 Kč107 484,56 Kč
Manufacturers Standard Package
Unit Price without VAT:175,12000 Kč
Unit Price with VAT:211,89520 Kč