DG308BDQ-E3 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay Siliconix
In Stock: 27 000
Unit Price: 84,41000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 308
Unit Price: 126,62000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 6 677
Unit Price: 123,05000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 3 345
Unit Price: 123,05000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 150,77000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 146,36000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 175,12000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 268,14000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 156,21126 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 874
Unit Price: 286,41000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 289
Unit Price: 286,41000 Kč
Datasheet
4 Circuit IC Switch 1:1 85Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG308BDQ-E3

DigiKey Part Number
DG308BDQ-E3-ND
Manufacturer
Manufacturer Product Number
DG308BDQ-E3
Description
IC SW SPST-NOX4 85OHM 16TSSOP
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 85Ohm 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
85Ohm
Channel-to-Channel Matching (ΔRon)
1.7Ohm
Voltage - Supply, Single (V+)
4V ~ 44V
Voltage - Supply, Dual (V±)
±4V ~ 22V
Switch Time (Ton, Toff) (Max)
200ns, 150ns
-3db Bandwidth
-
Charge Injection
1pC
Channel Capacitance (CS(off), CD(off))
5pF, 5pF
Current - Leakage (IS(off)) (Max)
500pA
Crosstalk
-95dB @ 100kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types