DG212BDQ-E3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Siliconix
In Stock: 0
Unit Price: 55,85000 Kč
Datasheet

Parametric Equivalent


Vishay Siliconix
In Stock: 5 821
Unit Price: 55,85000 Kč
Datasheet

Parametric Equivalent


Vishay Siliconix
In Stock: 5 245
Unit Price: 51,03000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 120
Unit Price: 61,94000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 31,36681 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2 017
Unit Price: 224,26000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1 254
Unit Price: 224,26000 Kč
Datasheet
4 Circuit IC Switch 1:1 85Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG212BDQ-E3

DigiKey Part Number
DG212BDQ-E3-ND
Manufacturer
Manufacturer Product Number
DG212BDQ-E3
Description
IC SW SPST-NOX4 85OHM 16TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 85Ohm 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
-
Packaging
Tube
Part Status
Active
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
85Ohm
Channel-to-Channel Matching (ΔRon)
2Ohm
Voltage - Supply, Single (V+)
4.5V ~ 25V
Voltage - Supply, Dual (V±)
±4.5V ~ 22V
Switch Time (Ton, Toff) (Max)
300ns, 200ns
-3db Bandwidth
-
Charge Injection
1pC
Channel Capacitance (CS(off), CD(off))
5pF, 5pF
Current - Leakage (IS(off)) (Max)
500pA
Crosstalk
-95dB @ 100kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
36026,79519 Kč9 646,27 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:26,79519 Kč
Unit Price with VAT:32,42218 Kč