DG4053EEQ-T1-GE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG212BDQ-T1-E3

DigiKey Part Number
DG212BDQ-T1-E3TR-ND - Tape & Reel (TR)
DG212BDQ-T1-E3CT-ND - Cut Tape (CT)
DG212BDQ-T1-E3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DG212BDQ-T1-E3
Description
IC SW SPST-NOX4 85OHM 16TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 85Ohm 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
85Ohm
Channel-to-Channel Matching (ΔRon)
2Ohm
Voltage - Supply, Single (V+)
4.5V ~ 25V
Voltage - Supply, Dual (V±)
±4.5V ~ 22V
Switch Time (Ton, Toff) (Max)
300ns, 200ns
-3db Bandwidth
-
Charge Injection
1pC
Channel Capacitance (CS(off), CD(off))
5pF, 5pF
Current - Leakage (IS(off)) (Max)
500pA
Crosstalk
-95dB @ 100kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 611
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
149,16000 Kč49,16 Kč
1036,49400 Kč364,94 Kč
2533,31960 Kč832,99 Kč
10029,83270 Kč2 983,27 Kč
25028,16884 Kč7 042,21 Kč
50027,16606 Kč13 583,03 Kč
1 00026,34037 Kč26 340,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00025,32053 Kč75 961,59 Kč
6 00024,82138 Kč148 928,28 Kč
Manufacturers Standard Package
Unit Price without VAT:49,16000 Kč
Unit Price with VAT:59,48360 Kč