
DG201HSDQ-T1-E3 | |
|---|---|
DigiKey Part Number | DG201HSDQ-T1-E3TR-ND - Tape & Reel (TR) DG201HSDQ-T1-E3CT-ND - Cut Tape (CT) DG201HSDQ-T1-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG201HSDQ-T1-E3 |
Description | IC SW SPST-NCX4 50OHM 16TSSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 50Ohm 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 50Ohm | |
Channel-to-Channel Matching (ΔRon) | 1.5Ohm | |
Voltage - Supply, Single (V+) | 13V ~ 36V | |
Voltage - Supply, Dual (V±) | ±7V ~ 22V | |
Switch Time (Ton, Toff) (Max) | 60ns, 50ns | |
-3db Bandwidth | - | |
Charge Injection | -5pC | |
Channel Capacitance (CS(off), CD(off)) | 5pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | -100dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,04000 Kč | 101,04 Kč |
| 10 | 76,83300 Kč | 768,33 Kč |
| 25 | 70,78680 Kč | 1 769,67 Kč |
| 100 | 64,14570 Kč | 6 414,57 Kč |
| 250 | 60,98100 Kč | 15 245,25 Kč |
| 500 | 59,07304 Kč | 29 536,52 Kč |
| 1 000 | 57,50313 Kč | 57 503,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 55,56365 Kč | 166 690,95 Kč |
| Unit Price without VAT: | 101,04000 Kč |
|---|---|
| Unit Price with VAT: | 122,25840 Kč |










