


LT1763CS8-5#PBF | |
|---|---|
DigiKey Part Number | 505-LT1763CS8-5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1763CS8-5#PBF |
Description | IC REG LINEAR 5V 500MA 8-SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1763CS8-5#PBF Models |
Category | Current - Output |
Mfr | PSRR 65dB (120Hz) |
Packaging Tube | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Input (Max) 20V | Supplier Device Package 8-SO |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
Voltage Dropout (Max) 0.45V @ 500mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,04000 Kč | 165,04 Kč |
| 10 | 127,52100 Kč | 1 275,21 Kč |
| 25 | 118,16000 Kč | 2 954,00 Kč |
| 100 | 107,87720 Kč | 10 787,72 Kč |
| 300 | 102,13917 Kč | 30 641,75 Kč |
| 500 | 100,01726 Kč | 50 008,63 Kč |
| 1 000 | 97,58527 Kč | 97 585,27 Kč |
| Unit Price without VAT: | 165,04000 Kč |
|---|---|
| Unit Price with VAT: | 199,69840 Kč |










