
ADG419SRMZ-EP-RL7 | |
|---|---|
DigiKey Part Number | ADG419SRMZ-EP-RL7TR-ND - Tape & Reel (TR) ADG419SRMZ-EP-RL7CT-ND - Cut Tape (CT) ADG419SRMZ-EP-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG419SRMZ-EP-RL7 |
Description | IC SWITCH SPDT X 1 35OHM 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 35Ohm 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG419SRMZ-EP-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 35Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 12V | |
Voltage - Supply, Dual (V±) | ±15V | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | - | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 6pF | |
Current - Leakage (IS(off)) (Max) | 250pA | |
Crosstalk | -90dB @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 365,22000 Kč | 365,22 Kč |
| 10 | 290,13200 Kč | 2 901,32 Kč |
| 25 | 271,38520 Kč | 6 784,63 Kč |
| 100 | 260,22850 Kč | 26 022,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 230,14575 Kč | 230 145,75 Kč |
| Unit Price without VAT: | 365,22000 Kč |
|---|---|
| Unit Price with VAT: | 441,91620 Kč |









