Differential Amplifier 1 Circuit Differential, Rail-to-Rail 16-LFCSP-WQ (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8476BCPZ-R7

DigiKey Part Number
AD8476BCPZ-R7TR-ND - Tape & Reel (TR)
AD8476BCPZ-R7CT-ND - Cut Tape (CT)
AD8476BCPZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8476BCPZ-R7
Description
IC OPAMP DIFF 1 CIRCUIT 16LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Differential Amplifier 1 Circuit Differential, Rail-to-Rail 16-LFCSP-WQ (3x3)
Datasheet
 Datasheet
EDA/CAD Models
AD8476BCPZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Differential, Rail-to-Rail
Slew Rate
10V/µs
-3db Bandwidth
5 MHz
Current - Supply
330µA
Current - Output / Channel
35 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
18 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad, CSP
Supplier Device Package
16-LFCSP-WQ (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 576
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1180,37000 Kč180,37 Kč
10140,01500 Kč1 400,15 Kč
25129,93560 Kč3 248,39 Kč
100119,83350 Kč11 983,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500106,42864 Kč159 642,96 Kč
Manufacturers Standard Package
Unit Price without VAT:180,37000 Kč
Unit Price with VAT:218,24770 Kč