Amplifier IC 1-Channel (Mono) Class AB 8-LFCSP (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSM2211CPZ-REEL7

DigiKey Part Number
SSM2211CPZ-REEL7TR-ND - Tape & Reel (TR)
SSM2211CPZ-REEL7CT-ND - Cut Tape (CT)
SSM2211CPZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSM2211CPZ-REEL7
Description
IC AMP CLASS AB MONO 1.5W 8LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class AB 8-LFCSP (3x3)
Datasheet
 Datasheet
EDA/CAD Models
SSM2211CPZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class AB
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
1.5W x 1 @ 4Ohm
Voltage - Supply
2.7V ~ 5.5V
Features
Differential Inputs, Shutdown
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
8-LFCSP (3x3)
Package / Case
8-WFDFN Exposed Pad, CSP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 793
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
143,26000 Kč43,26 Kč
1031,95900 Kč319,59 Kč
2529,12000 Kč728,00 Kč
10026,01020 Kč2 601,02 Kč
25024,52568 Kč6 131,42 Kč
50024,41648 Kč12 208,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50022,52455 Kč33 786,83 Kč
3 00021,98358 Kč65 950,74 Kč
4 50021,71263 Kč97 706,84 Kč
7 50021,41244 Kč160 593,30 Kč
Manufacturers Standard Package
Unit Price without VAT:43,26000 Kč
Unit Price with VAT:52,34460 Kč