Floating Point Digital Signal Processor (DSP) 266MHz 196-CSPBGA (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Floating Point Digital Signal Processor (DSP) 266MHz 196-CSPBGA (12x12)
SHARC Audio Module: Installing and Configuring the Bare Metal Framework
SHARC Audio Module: Using Shared Memory in the Bare Metal Framework

ADSP-21479KBCZ-2A

DigiKey Part Number
505-ADSP-21479KBCZ-2A-ND
Manufacturer
Manufacturer Product Number
ADSP-21479KBCZ-2A
Description
IC DSP SHARC 266MHZ LP 196CSBGA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Floating Point Digital Signal Processor (DSP) 266MHz 196-CSPBGA (12x12)
Datasheet
 Datasheet
EDA/CAD Models
ADSP-21479KBCZ-2A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tray
Part Status
Active
Type
Floating Point
Interface
DAI, DPI, EBI/EMI, I2C, SPI, SPORT, UART/USART
Clock Rate
266MHz
Non-Volatile Memory
ROM (4Mbit)
On-Chip RAM
5Mbit
Voltage - I/O
3.30V
Voltage - Core
1.20V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
196-LFBGA, CSPBGA
Supplier Device Package
196-CSPBGA (12x12)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 137
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1573,46000 Kč573,46 Kč
10478,31300 Kč4 783,13 Kč
37438,72189 Kč16 232,71 Kč
111413,39577 Kč45 886,93 Kč
259398,14398 Kč103 119,29 Kč
518388,02075 Kč200 994,75 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:573,46000 Kč
Unit Price with VAT:693,88660 Kč