Parametric Equivalent
Parametric Equivalent

TS7Y202KR32 | |
|---|---|
DigiKey Part Number | 716-TS7Y202KR32-ND |
Manufacturer | |
Manufacturer Product Number | TS7Y202KR32 |
Description | TS7 Y 2K 10% TR E3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms 0.5W, 1/2W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Vishay Sfernice | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 2 kOhms | Termination Style Gull Wing |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.277" x 0.264" Face (7.04mm x 6.70mm) |
Tolerance ±10% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3361P-1-202G | Bourns Inc. | 750 | 3361P-202GTR-ND | 19,77648 Kč | Parametric Equivalent |
| 3361P-1-202GLF | Bourns Inc. | 3 546 | 3361P-202GLFCT-ND | 22,89000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 23,20853 Kč | 34 812,79 Kč |
| Unit Price without VAT: | 23,20853 Kč |
|---|---|
| Unit Price with VAT: | 28,08232 Kč |


