2 kOhms 0.5W, 1/2W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3361P-1-202G

DigiKey Part Number
3361P-202GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3361P-1-202G
Description
TRIMMER 2KOHM 0.5W GULL WING TOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 kOhms 0.5W, 1/2W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3361P-1-202G Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Tape & Reel (TR)
Resistive Material
Cermet
Part Status
Active
Mounting Type
Surface Mount
Resistance
2 kOhms
Termination Style
Gull Wing
Power (Watts)
0.5W, 1/2W
Size / Dimension
Rectangular - 0.277" x 0.264" Face (7.04mm x 6.70mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 750
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
75019,77648 Kč14 832,36 Kč
1 50018,68318 Kč28 024,77 Kč
2 25018,07069 Kč40 659,05 Kč
3 75017,32649 Kč64 974,34 Kč
5 25016,85271 Kč88 476,73 Kč
7 50016,36413 Kč122 730,97 Kč
Manufacturers Standard Package
Unit Price without VAT:19,77648 Kč
Unit Price with VAT:23,92954 Kč