
3361P-1-202GLF | |
|---|---|
DigiKey Part Number | 3361P-202GLFTR-ND - Tape & Reel (TR) 3361P-202GLFCT-ND - Cut Tape (CT) 3361P-202GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3361P-1-202GLF |
Description | TRIMMER 2KOHM 0.5W GULL WING TOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms 0.5W, 1/2W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3361P-1-202GLF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 2 kOhms | Termination Style Gull Wing |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.277" x 0.264" Face (7.04mm x 6.70mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 10 | 19,19200 Kč | 191,92 Kč |
| 25 | 17,83160 Kč | 445,79 Kč |
| 50 | 16,86980 Kč | 843,49 Kč |
| 100 | 15,95640 Kč | 1 595,64 Kč |
| 250 | 14,81368 Kč | 3 703,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 13,54427 Kč | 10 158,20 Kč |
| 1 500 | 12,79688 Kč | 19 195,32 Kč |
| 2 250 | 12,37800 Kč | 27 850,50 Kč |
| 3 750 | 11,86897 Kč | 44 508,64 Kč |
| 5 250 | 11,54466 Kč | 60 609,47 Kč |
| 7 500 | 11,21036 Kč | 84 077,70 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |




