
3361P-1-201GLF | |
|---|---|
DigiKey Part Number | 3361P-201GLFTR-ND - Tape & Reel (TR) 3361P-201GLFCT-ND - Cut Tape (CT) 3361P-201GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3361P-1-201GLF |
Description | TRIMMER 200 OHM 0.5W GW TOP ADJ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms 0.5W, 1/2W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3361P-1-201GLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 200 Ohms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Rectangular - 0.277" x 0.264" Face (7.04mm x 6.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 10 | 19,19200 Kč | 191,92 Kč |
| 25 | 17,83160 Kč | 445,79 Kč |
| 50 | 16,86980 Kč | 843,49 Kč |
| 100 | 15,95640 Kč | 1 595,64 Kč |
| 250 | 14,81368 Kč | 3 703,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 13,54427 Kč | 10 158,20 Kč |
| 1 500 | 12,79688 Kč | 19 195,32 Kč |
| 2 250 | 12,37800 Kč | 27 850,50 Kč |
| 3 750 | 11,86897 Kč | 44 508,64 Kč |
| 5 250 | 11,54466 Kč | 60 609,47 Kč |
| 7 500 | 11,21036 Kč | 84 077,70 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |


