Parametric Equivalent
Parametric Equivalent

T93YB204KT20 | |
|---|---|
DigiKey Part Number | 716-T93YB204KT20-ND |
Manufacturer | |
Manufacturer Product Number | T93YB204KT20 |
Description | TRIMMER 200K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 21 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | T93YB204KT20 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Vishay Sfernice | Number of Turns 21.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 200 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.382" x 0.197" Face (9.70mm x 5.00mm) |
Tolerance ±10% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T93YA204KT20 | Vishay Sfernice | 120 | T93YA-200K-ND | 1,49000 Kč | Parametric Equivalent |
| M64W204KB40 | Vishay Spectrol | 3 150 | SP064W-200K-ND | 2,78000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,13000 Kč | 42,13 Kč |
| 10 | 35,14200 Kč | 351,42 Kč |
| 25 | 32,65960 Kč | 816,49 Kč |
| 50 | 30,88700 Kč | 1 544,35 Kč |
| 100 | 29,20190 Kč | 2 920,19 Kč |
| 250 | 27,10212 Kč | 6 775,53 Kč |
| 500 | 25,60930 Kč | 12 804,65 Kč |
| 1 000 | 24,19426 Kč | 24 194,26 Kč |
| 5 000 | 21,19215 Kč | 105 960,75 Kč |
| Unit Price without VAT: | 42,13000 Kč |
|---|---|
| Unit Price with VAT: | 50,97730 Kč |




