
T93YA204KT20 | |
|---|---|
DigiKey Part Number | T93YA-200K-ND |
Manufacturer | |
Manufacturer Product Number | T93YA204KT20 |
Description | TRIMMER 200K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 21 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | T93YA204KT20 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Vishay Sfernice | Number of Turns 21.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 200 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.382" x 0.197" Face (9.70mm x 5.00mm) |
Tolerance ±10% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M64W204KB40 | Vishay Spectrol | 3 150 | SP064W-200K-ND | 67,78000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,29000 Kč | 36,29 Kč |
| 10 | 30,32400 Kč | 303,24 Kč |
| 25 | 28,17160 Kč | 704,29 Kč |
| 50 | 26,64500 Kč | 1 332,25 Kč |
| 100 | 25,19340 Kč | 2 519,34 Kč |
| 250 | 23,38484 Kč | 5 846,21 Kč |
| 500 | 22,09766 Kč | 11 048,83 Kč |
| 1 000 | 20,87740 Kč | 20 877,40 Kč |
| 5 000 | 18,28810 Kč | 91 440,50 Kč |
| Unit Price without VAT: | 36,29000 Kč |
|---|---|
| Unit Price with VAT: | 43,91090 Kč |

