Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-220-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-220-5
TO-220-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT1963AET#PBF

DigiKey Part Number
505-LT1963AET#PBF-ND
Manufacturer
Manufacturer Product Number
LT1963AET#PBF
Description
IC REG LIN POS ADJ 1.5A TO220-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-220-5
Datasheet
 Datasheet
EDA/CAD Models
LT1963AET#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
1.5 mA
Packaging
Tube
Current - Supply (Max)
120 mA
Part Status
Active
PSRR
63dB (120Hz)
Output Configuration
Control Features
Enable
Output Type
Protection Features
Over Current, Over Temperature, Reverse Polarity
Number of Regulators
1
Operating Temperature
-40°C ~ 125°C
Voltage - Input (Max)
20V
Mounting Type
Through Hole
Voltage - Output (Min/Fixed)
1.21V
Package / Case
TO-220-5
Voltage - Output (Max)
Supplier Device Package
TO-220-5
Voltage Dropout (Max)
0.55V @ 1.5A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1963AET#06PBFAnalog Devices Inc.242505-LT1963AET#06PBF-ND169,35000 KčParametric Equivalent
LT1963AIT#PBFAnalog Devices Inc.60505-LT1963AIT#PBF-ND185,82000 KčParametric Equivalent
LT1963ET#06PBFAnalog Devices Inc.145505-LT1963ET#06PBF-ND176,02000 KčParametric Equivalent
In-Stock: 2 880
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1169,35000 Kč169,35 Kč
10130,99300 Kč1 309,93 Kč
50115,66460 Kč5 783,23 Kč
100110,91580 Kč11 091,58 Kč
250105,90340 Kč26 475,85 Kč
500102,88144 Kč51 440,72 Kč
1 000100,39567 Kč100 395,67 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:169,35000 Kč
Unit Price with VAT:204,91350 Kč