


LT1963ET#06PBF | |
|---|---|
DigiKey Part Number | 505-LT1963ET#06PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1963ET#06PBF |
Description | IC REG LIN POS ADJ 1.5A TO220-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-220-5 Flow 6 |
Datasheet | Datasheet |
EDA/CAD Models | LT1963ET#06PBF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1.5 mA |
Packaging Tube | Current - Supply (Max) 120 mA |
Part Status Active | PSRR 63dB (120Hz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature, Reverse Polarity |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 20V | Mounting Type Through Hole |
Voltage - Output (Min/Fixed) 1.21V | Package / Case TO-220-5 |
Voltage - Output (Max) | Supplier Device Package TO-220-5 Flow 6 |
Voltage Dropout (Max) 0.55V @ 1.5A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,02000 Kč | 176,02 Kč |
| 10 | 136,41600 Kč | 1 364,16 Kč |
| 50 | 120,53640 Kč | 6 026,82 Kč |
| 100 | 115,62290 Kč | 11 562,29 Kč |
| 250 | 110,43404 Kč | 27 608,51 Kč |
| 500 | 107,30656 Kč | 53 653,28 Kč |
| 1 000 | 104,73236 Kč | 104 732,36 Kč |
| Unit Price without VAT: | 176,02000 Kč |
|---|---|
| Unit Price with VAT: | 212,98420 Kč |





