100 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 21.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T93YA101KT20

DigiKey Part Number
T93YA-100-ND
Manufacturer
Manufacturer Product Number
T93YA101KT20
Description
TRIMMER 100 OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
100 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 21.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
T93YA101KT20 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Sfernice
Series
Packaging
Tube
Part Status
Active
Resistance
100 Ohms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
21.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.382" x 0.197" Face (9.70mm x 5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 252
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
140,32000 Kč40,32 Kč
1033,55500 Kč335,55 Kč
2531,18640 Kč779,66 Kč
5029,49380 Kč1 474,69 Kč
10027,88530 Kč2 788,53 Kč
25025,88212 Kč6 470,53 Kč
50024,45680 Kč12 228,40 Kč
1 00023,10599 Kč23 105,99 Kč
5 00020,23943 Kč101 197,15 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:40,32000 Kč
Unit Price with VAT:48,78720 Kč