Image for 3RF20901AA04 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3RF20901AA04

DigiKey Part Number
3473-3RF20901AA04-ND
Manufacturer
Manufacturer Product Number
3RF20901AA04
Description
SS RELAY,45MM,90A,460V,24VDC COI
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, Zero Cross
Voltage - Input
24VDC
Voltage - Load
48 V ~ 460 V
Load Current
90 A
Termination Style
Screw Terminal
Operating Temperature
-25°C ~ 60°C
Package / Case
-
Supplier Device Package
-
Approval Agency
CE, CSA, EAC, RCM, UKCA, UR
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 508,90000 Kč4 508,90 Kč
Manufacturers Standard Package
Unit Price without VAT:4 508,90000 Kč
Unit Price with VAT:5 455,76900 Kč