



5650864-5 | |
|---|---|
DigiKey Part Number | 5650864-5-ND |
Manufacturer | |
Manufacturer Product Number | 5650864-5 |
Description | CONN DIN RCPT 32POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 Position Din Connector Receptacle, Female Sockets Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 5650864-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 32 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Style | B | |
Level, Class | 2 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | 1.5A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polymer Thermoplastic, Glass Filled | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,12000 Kč | 137,12 Kč |
| 10 | 116,58100 Kč | 1 165,81 Kč |
| 40 | 105,70400 Kč | 4 228,16 Kč |
| 80 | 100,65650 Kč | 8 052,52 Kč |
| 120 | 97,81567 Kč | 11 737,88 Kč |
| 280 | 92,14071 Kč | 25 799,40 Kč |
| 520 | 88,20492 Kč | 45 866,56 Kč |
| 1 000 | 84,23117 Kč | 84 231,17 Kč |
| 2 520 | 78,92032 Kč | 198 879,21 Kč |
| Unit Price without VAT: | 137,12000 Kč |
|---|---|
| Unit Price with VAT: | 165,91520 Kč |










