
T7YA474MT20 | |
|---|---|
DigiKey Part Number | 716-T7YA474MT20-ND |
Manufacturer | |
Manufacturer Product Number | T7YA474MT20 |
Description | TRIMMER 470KOHM 0.13W PC PIN TOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms 0.13W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 470 kOhms | |
Power (Watts) | 0.13W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.276" Dia (7.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,91000 Kč | 94,91 Kč |
| 10 | 78,95200 Kč | 789,52 Kč |
| 25 | 73,32520 Kč | 1 833,13 Kč |
| 50 | 69,31860 Kč | 3 465,93 Kč |
| 100 | 65,51380 Kč | 6 551,38 Kč |
| 250 | 60,78248 Kč | 15 195,62 Kč |
| 500 | 57,42072 Kč | 28 710,36 Kč |
| 1 000 | 54,23804 Kč | 54 238,04 Kč |
| Unit Price without VAT: | 94,91000 Kč |
|---|---|
| Unit Price with VAT: | 114,84110 Kč |










