
OMT600-R200-2EP-IO-V1-L | |
|---|---|
DigiKey Part Number | 2046-OMT600-R200-2EP-IO-V1-L-ND |
Manufacturer | |
Manufacturer Product Number | OMT600-R200-2EP-IO-V1-L |
Description | SENSOR OPT 30-15000CM DIGITAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 3.94" ~ 23.62" (10 ~ 60cm) Digital, NPN, PNP, Push-Pull Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Distance | 3.94" ~ 23.62" (10 ~ 60cm) | |
Output Type | Digital, NPN, PNP, Push-Pull | |
Voltage - Supply | 10V ~ 30V | |
Current - Supply | 16 mA | |
Voltage - Output Difference (Typ) @ Distance | - | |
Voltage - Output (Typ) @ Distance | - | |
Operating Temperature | 10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 321,85000 Kč | 9 321,85 Kč |
| Unit Price without VAT: | 9 321,85000 Kč |
|---|---|
| Unit Price with VAT: | 11 279,43850 Kč |











