
RM22TU21 | |
|---|---|
DigiKey Part Number | 4008-RM22TU21-ND |
Manufacturer | |
Manufacturer Product Number | RM22TU21 |
Description | HARMONY, MODULAR 3-PHASE UNDERVO |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Phase Loss, Phase Sequence, Voltage Sensing AC 200 ~ 240VAC |
Datasheet | Datasheet |
EDA/CAD Models | RM22TU21 Models |
Category | Delay Time No Delay |
Manufacturer Schneider Electric | Voltage - Supply 200 ~ 240VAC |
Series | Output Type Relay |
Packaging Box | Circuit DPDT (2 Form C) |
Part Status Active | Contact Rating @ Voltage 8A @ 250VAC |
Type Phase Loss, Phase Sequence, Voltage Sensing AC | Mounting Type DIN Rail |
Trip Status Energized High/Low | Operating Temperature -20°C ~ 50°C |
Trip Range 200 ~ 240V AC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 062,77000 Kč | 3 062,77 Kč |
| Unit Price without VAT: | 3 062,77000 Kč |
|---|---|
| Unit Price with VAT: | 3 705,95170 Kč |









