Phase Loss, Phase Sequence, Voltage Sensing AC 208 ~ 480VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM17TU00

DigiKey Part Number
4008-RM17TU00-ND
Manufacturer
Manufacturer Product Number
RM17TU00
Description
HARMONY, MODULAR MULTIFUNCTION 3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Phase Loss, Phase Sequence, Voltage Sensing AC 208 ~ 480VAC
Datasheet
 Datasheet
EDA/CAD Models
RM17TU00 Models
Product Attributes
Filter Similar Products
Category
Delay Time
0.1 Sec ~ 10 Sec
Manufacturer
Schneider Electric
Voltage - Supply
208 ~ 480VAC
Series
Output Type
Relay
Packaging
Box
Circuit
SPDT (1 Form C)
Part Status
Active
Contact Rating @ Voltage
5A @ 250VAC/250VDC
Type
Phase Loss, Phase Sequence, Voltage Sensing AC
Mounting Type
DIN Rail
Trip Status
Energized High/Low
Operating Temperature
-20°C ~ 50°C
Trip Range
208 ~ 480V AC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 241,57000 Kč3 241,57 Kč
Manufacturers Standard Package
Unit Price without VAT:3 241,57000 Kč
Unit Price with VAT:3 922,29970 Kč