
T63XB103KT20 | |
|---|---|
DigiKey Part Number | T63XB-10K-ND |
Manufacturer | |
Manufacturer Product Number | T63XB103KT20 |
Description | TRIMMER 10KOHM 0.25W PC PIN SIDE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 15.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | T63XB103KT20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 15.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.268" x 0.197" Face (6.80mm x 5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,41000 Kč | 72,41 Kč |
| 10 | 61,04500 Kč | 610,45 Kč |
| 25 | 56,96120 Kč | 1 424,03 Kč |
| 50 | 54,02700 Kč | 2 701,35 Kč |
| 100 | 51,23570 Kč | 5 123,57 Kč |
| 250 | 47,75236 Kč | 11 938,09 Kč |
| 500 | 45,26466 Kč | 22 632,33 Kč |
| 1 000 | 42,90074 Kč | 42 900,74 Kč |
| 5 000 | 37,86116 Kč | 189 305,80 Kč |
| Unit Price without VAT: | 72,41000 Kč |
|---|---|
| Unit Price with VAT: | 87,61610 Kč |





