
4698 | |
|---|---|
DigiKey Part Number | 36-4698-ND |
Manufacturer | |
Manufacturer Product Number | 4698 |
Description | WASHER SHOULDER #6 FIBRE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #6 Shoulder Washer 0.093" (2.36mm) Thick Fibre |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | #6 | |
Diameter - Inside | 0.140" (3.56mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Diameter - Shoulder | 0.185" (4.70mm) | |
Thickness - Overall | 0.093" (2.36mm) | |
Length - Below Head | 0.031" (0.79mm) 1/32" | |
Material | Fibre |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,95000 Kč | 2,95 Kč |
| 10 | 2,14700 Kč | 21,47 Kč |
| 25 | 1,91960 Kč | 47,99 Kč |
| 100 | 1,62300 Kč | 162,30 Kč |
| 500 | 1,34088 Kč | 670,44 Kč |
| 1 000 | 1,23753 Kč | 1 237,53 Kč |
| 2 500 | 1,11565 Kč | 2 789,12 Kč |
| 5 000 | 1,03322 Kč | 5 166,10 Kč |
| Unit Price without VAT: | 2,95000 Kč |
|---|---|
| Unit Price with VAT: | 3,56950 Kč |






