Diode 200 V 16A Surface Mount TO-263AC (SMPD)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 16A Surface Mount TO-263AC (SMPD)
TO-209AE

VS-16EDH02HM3/I

DigiKey Part Number
VS-16EDH02HM3/IGITR-ND - Tape & Reel (TR)
VS-16EDH02HM3/IGICT-ND - Cut Tape (CT)
VS-16EDH02HM3/IGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-16EDH02HM3/I
Description
DIODE STANDARD 200V 16A TO263AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 200 V 16A Surface Mount TO-263AC (SMPD)
Datasheet
 Datasheet
EDA/CAD Models
VS-16EDH02HM3/I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
16A
Voltage - Forward (Vf) (Max) @ If
1 V @ 16 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
32 ns
Current - Reverse Leakage @ Vr
15 µA @ 200 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
TO-263AC (SMPD)
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 671
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,15000 Kč35,15 Kč
1022,73400 Kč227,34 Kč
10018,48400 Kč1 848,40 Kč
50014,69122 Kč7 345,61 Kč
1 00013,84880 Kč13 848,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00012,98301 Kč25 966,02 Kč
4 00011,31438 Kč45 257,52 Kč
Manufacturers Standard Package
Unit Price without VAT:35,15000 Kč
Unit Price with VAT:42,53150 Kč