
RCH50S47002FS06 | |
|---|---|
DigiKey Part Number | 716-RCH50S47002FS06-ND |
Manufacturer | |
Manufacturer Product Number | RCH50S47002FS06 |
Description | SFERNICE FIXED RESISTORS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±1% 50W Thick Film Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance | 470 kOhms | |
Tolerance | ±1% | |
Power (Watts) | 50W | |
Composition | Thick Film | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Features | Non-Inductive | |
Coating, Housing Type | Aluminum Oxide | |
Mounting Feature | Flanges | |
Size / Dimension | 1.882" L x 1.161" W (47.80mm x 29.50mm) | |
Height - Seated (Max) | 0.602" (15.30mm) | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Rectangular Case | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 842,23000 Kč | 842,23 Kč |
| 10 | 608,75300 Kč | 6 087,53 Kč |
| 25 | 545,71280 Kč | 13 642,82 Kč |
| 50 | 506,27440 Kč | 25 313,72 Kč |
| 100 | 472,77630 Kč | 47 277,63 Kč |
| 250 | 436,11504 Kč | 109 028,76 Kč |
| 500 | 413,60810 Kč | 206 804,05 Kč |
| Unit Price without VAT: | 842,23000 Kč |
|---|---|
| Unit Price with VAT: | 1 019,09830 Kč |



