
RCH50S10003FS06 | |
|---|---|
DigiKey Part Number | 716-RCH50S10003FS06-ND |
Manufacturer | |
Manufacturer Product Number | RCH50S10003FS06 |
Description | SFERNICE FIXED RESISTORS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 50W Thick Film Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance | 1 MOhms | |
Tolerance | ±1% | |
Power (Watts) | 50W | |
Composition | Thick Film | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Features | Non-Inductive | |
Coating, Housing Type | Aluminum Oxide | |
Mounting Feature | Flanges | |
Size / Dimension | 1.882" L x 0.610" W (47.80mm x 15.50mm) | |
Height - Seated (Max) | 0.602" (15.30mm) | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Rectangular Case | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 733,88000 Kč | 733,88 Kč |
| 10 | 528,01600 Kč | 5 280,16 Kč |
| 25 | 472,43000 Kč | 11 810,75 Kč |
| 50 | 437,65720 Kč | 21 882,86 Kč |
| 100 | 408,11920 Kč | 40 811,92 Kč |
| 250 | 375,79112 Kč | 93 947,78 Kč |
| 500 | 355,57888 Kč | 177 789,44 Kč |
| Unit Price without VAT: | 733,88000 Kč |
|---|---|
| Unit Price with VAT: | 887,99480 Kč |



