
RCH50S10002FS06 | |
|---|---|
DigiKey Part Number | 716-RCH50S10002FS06-ND |
Manufacturer | |
Manufacturer Product Number | RCH50S10002FS06 |
Description | SFERNICE FIXED RESISTORS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 50W Thick Film Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance | 100 kOhms | |
Tolerance | ±1% | |
Power (Watts) | 50W | |
Composition | Thick Film | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Features | Non-Inductive | |
Coating, Housing Type | Aluminum Oxide | |
Mounting Feature | Flanges | |
Size / Dimension | 1.882" L x 1.161" W (47.80mm x 29.50mm) | |
Height - Seated (Max) | 0.602" (15.30mm) | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Rectangular Case | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 874,57000 Kč | 874,57 Kč |
| 10 | 632,98500 Kč | 6 329,85 Kč |
| 25 | 567,73560 Kč | 14 193,39 Kč |
| 50 | 526,91540 Kč | 26 345,77 Kč |
| 100 | 492,24140 Kč | 49 224,14 Kč |
| 250 | 454,29760 Kč | 113 574,40 Kč |
| Unit Price without VAT: | 874,57000 Kč |
|---|---|
| Unit Price with VAT: | 1 058,22970 Kč |


