
ISOA200R14703JT | |
|---|---|
DigiKey Part Number | 716-ISOA200R14703JT-ND |
Manufacturer | |
Manufacturer Product Number | ISOA200R14703JT |
Description | ISOA 200 R1 470K 5% TU10 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±5% 200W Thick Film Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 470 kOhms | |
Tolerance | ±5% | |
Power (Watts) | 200W | |
Composition | Thick Film | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Features | Non-Inductive | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.504" L x 0.984" W (38.20mm x 25.00mm) | |
Height - Seated (Max) | 0.480" (12.20mm) | |
Lead Style | M4 Threaded | |
Package / Case | SOT-227-4 | |
Failure Rate | - | |
Grade | ||
Qualification |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 486,31000 Kč | 486,31 Kč |
| 10 | 417,18800 Kč | 4 171,88 Kč |
| 30 | 398,66100 Kč | 11 959,83 Kč |
| 60 | 389,97833 Kč | 23 398,70 Kč |
| 120 | 383,05775 Kč | 45 966,93 Kč |
| 270 | 376,72511 Kč | 101 715,78 Kč |
| 510 | 372,81167 Kč | 190 133,95 Kč |
| Unit Price without VAT: | 486,31000 Kč |
|---|---|
| Unit Price with VAT: | 588,43510 Kč |



